

CGA3E3X5R1A225M080AB | |
|---|---|
DigiKey Part Number | 445-12445-2-ND - Tape & Reel (TR) 445-12445-1-ND - Cut Tape (CT) 445-12445-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CGA3E3X5R1A225M080AB |
Description | CAP CER 2.2UF 10V X5R 0603 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 2.2 µF ±20% 10V Ceramic Capacitor X5R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CGA3E3X5R1A225M080AB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 85°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.90mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,17000 € | 0,17 € |
| 10 | 0,09900 € | 0,99 € |
| 50 | 0,07040 € | 3,52 € |
| 100 | 0,06170 € | 6,17 € |
| 500 | 0,04700 € | 23,50 € |
| 1.000 | 0,04249 € | 42,49 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,02867 € | 114,68 € |
| 8.000 | 0,02656 € | 212,48 € |
| 12.000 | 0,02550 € | 306,00 € |
| 20.000 | 0,02433 € | 486,60 € |
| 28.000 | 0,02364 € | 661,92 € |
| 40.000 | 0,02298 € | 919,20 € |
| Unit Price without VAT: | 0,17000 € |
|---|---|
| Unit Price with VAT: | 0,20230 € |

