

CGA3E3X5R1A225M080AB | |
|---|---|
DigiKey Part Number | 445-12445-2-ND - Tape & Reel (TR) 445-12445-1-ND - Cut Tape (CT) 445-12445-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CGA3E3X5R1A225M080AB |
Description | CAP CER 2.2UF 10V X5R 0603 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 2.2 µF ±20% 10V Ceramic Capacitor X5R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CGA3E3X5R1A225M080AB Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 85°C |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0603 (1608 Metric) |
Tolerance ±20% | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Voltage - Rated | Thickness (Max) 0.035" (0.90mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CGA3E1X5R1C225K080AC | TDK | 27.877 | 445-6932-1-ND | 0,17000 € | Upgrade |
| CGA3E1X5R1C225M080AC | TDK | 14.383 | 445-12459-1-ND | 0,17000 € | Upgrade |
| CGA3E3X5R1A225K080AB | TDK | 7.850 | 445-12444-1-ND | 0,17000 € | Upgrade |
| CGA3E1X7S1C225K080AC | TDK | 78.786 | 445-16104-1-ND | 0,21000 € | Similar |
| CGA3E1X7S1C225M080AC | TDK | 81.572 | 445-16105-1-ND | 0,20000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,17000 € | 0,17 € |
| 10 | 0,09800 € | 0,98 € |
| 50 | 0,06960 € | 3,48 € |
| 100 | 0,06090 € | 6,09 € |
| 500 | 0,04642 € | 23,21 € |
| 1.000 | 0,04196 € | 41,96 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,02831 € | 113,24 € |
| 8.000 | 0,02623 € | 209,84 € |
| 12.000 | 0,02518 € | 302,16 € |
| 20.000 | 0,02403 € | 480,60 € |
| 28.000 | 0,02335 € | 653,80 € |
| 40.000 | 0,02270 € | 908,00 € |
| Unit Price without VAT: | 0,17000 € |
|---|---|
| Unit Price with VAT: | 0,20230 € |

