

CGA3E3C0G2E181J080AA | |
|---|---|
DigiKey Part Number | 445-5741-2-ND - Tape & Reel (TR) 445-5741-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | CGA3E3C0G2E181J080AA |
Description | CAP CER 180PF 250V C0G 0603 |
Customer Reference | |
Detailed Description | 180 pF ±5% 250V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CGA3E3C0G2E181J080AA Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) | Applications |
Part Status Obsolete | Mounting Type |
Capacitance | Package / Case 0603 (1608 Metric) |
Tolerance ±5% | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Voltage - Rated | Thickness (Max) 0.035" (0.90mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C0603C181JAGACAUTO | KEMET | 8.389 | 399-15879-1-ND | 0,15000 € | Upgrade |
| C0603C181K2RACTU | KEMET | 0 | 399-C0603C181K2RACTUTR-ND | 0,06874 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,08000 € | 0,08 € |
| 10 | 0,04700 € | 0,47 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,01638 € | 65,52 € |
| Unit Price without VAT: | 0,08000 € |
|---|---|
| Unit Price with VAT: | 0,09520 € |

