Direct
Parametric Equivalent
Parametric Equivalent


CGA3E3C0G2E122J080AA | |
|---|---|
DigiKey Part Number | 445-15530-2-ND - Tape & Reel (TR) 445-15530-1-ND - Cut Tape (CT) 445-15530-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CGA3E3C0G2E122J080AA |
Description | CAP CER 1200PF 250V C0G 0603 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 1200 pF ±5% 250V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CGA3E3C0G2E122J080AA Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0603 (1608 Metric) |
Tolerance ±5% | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Voltage - Rated | Thickness (Max) 0.035" (0.90mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CGA3E3NP02E122J080AA | TDK | 0 | 445-172575-2-ND | 0,06259 € | Direct |
| C0603C122JAGACAUTO | KEMET | 6.191 | 399-11879-1-ND | 0,29000 € | Parametric Equivalent |
| C0603X122JAGACAUTO | KEMET | 9.350 | 399-C0603X122JAGACAUTOCT-ND | 0,47000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,03279 € | 131,16 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,17000 € | 0,17 € |
| 10 | 0,09800 € | 0,98 € |
| 50 | 0,06860 € | 3,43 € |
| 100 | 0,05980 € | 5,98 € |
| 500 | 0,04468 € | 22,34 € |
| 1.000 | 0,03998 € | 39,98 € |
| Unit Price without VAT: | 0,17000 € |
|---|---|
| Unit Price with VAT: | 0,20230 € |




