0.015 µF ±20% 100V Ceramic Capacitor X8R 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
0.015 µF ±20% 100V Ceramic Capacitor X8R 0603 (1608 Metric)

CGA3E2X8R2A153M080AA

DigiKey Part Number
445-12578-2-ND - Tape & Reel (TR)
445-12578-1-ND - Cut Tape (CT)
445-12578-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CGA3E2X8R2A153M080AA
Description
CAP CER 0.015UF 100V X8R 0603
Customer Reference
Detailed Description
0.015 µF ±20% 100V Ceramic Capacitor X8R 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
CGA3E2X8R2A153M080AA Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 150°C
Mfr
Features
High Temperature
Series
Ratings
AEC-Q200
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Applications
Part Status
Not For New Designs
Mounting Type
Capacitance
Package / Case
0603 (1608 Metric)
Tolerance
±20%
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Voltage - Rated
Thickness (Max)
0.035" (0.90mm)
Temperature Coefficient
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CGA3E2X8R2A153K080AATDK1.878445-5904-1-ND0,13000 €Upgrade
C0603C153M1RECAUTOKEMET0C0603C153M1RECAUTO-ND0,01595 €Similar
In-Stock: 2.883
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply. View Substitutes
Not recommended for new design, minimums may apply View Substitutes
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.0000,02252 €90,08 €
Manufacturers Standard Package
Cut Tape (CT)
QuantityUnit PriceExt Price
10,12000 €0,12 €
100,06900 €0,69 €
1000,04180 €4,18 €
1.0000,02810 €28,10 €
Digi-Reel®
QuantityUnit PriceExt Price
10,13000 €0,13 €
100,07000 €0,70 €
1000,04270 €4,27 €
1.0000,02866 €28,66 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Unit Price without VAT:0,12000 €
Unit Price with VAT:0,14280 €