

CGA3E2X8R2A153K080AA | |
|---|---|
DigiKey Part Number | 445-5904-2-ND - Tape & Reel (TR) 445-5904-1-ND - Cut Tape (CT) 445-5904-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CGA3E2X8R2A153K080AA |
Description | CAP CER 0.015UF 100V X8R 0603 |
Customer Reference | |
Detailed Description | 0.015 µF ±10% 100V Ceramic Capacitor X8R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CGA3E2X8R2A153K080AA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 150°C | |
Features | High Temperature | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.90mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,13000 € | 0,13 € |
| 10 | 0,07200 € | 0,72 € |
| 50 | 0,05040 € | 2,52 € |
| 100 | 0,04390 € | 4,39 € |
| 500 | 0,03290 € | 16,45 € |
| 1.000 | 0,02950 € | 29,50 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,02374 € | 94,96 € |
| 8.000 | 0,02191 € | 175,28 € |
| 12.000 | 0,02100 € | 252,00 € |
| 20.000 | 0,01999 € | 399,80 € |
| 28.000 | 0,01940 € | 543,20 € |
| 40.000 | 0,01883 € | 753,20 € |
| Unit Price without VAT: | 0,13000 € |
|---|---|
| Unit Price with VAT: | 0,15470 € |

