

CGA3E2X8R1H473M080AD | |
|---|---|
DigiKey Part Number | 445-9882-2-ND - Tape & Reel (TR) 445-9882-1-ND - Cut Tape (CT) 445-9882-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CGA3E2X8R1H473M080AD |
Description | CAP CER 0.047UF 50V 0603 EPOXY |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 0.047 µF ±20% 50V Ceramic Capacitor X8R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CGA3E2X8R1H473M080AD Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 150°C | |
Features | Epoxy Mountable, High Temperature | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.037" (0.95mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,20000 € | 0,20 € |
| 10 | 0,11600 € | 1,16 € |
| 50 | 0,08340 € | 4,17 € |
| 100 | 0,07320 € | 7,32 € |
| 500 | 0,05632 € | 28,16 € |
| 1.000 | 0,05110 € | 51,10 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,04206 € | 168,24 € |
| 8.000 | 0,03924 € | 313,92 € |
| 12.000 | 0,03783 € | 453,96 € |
| 20.000 | 0,03627 € | 725,40 € |
| 28.000 | 0,03536 € | 990,08 € |
| 40.000 | 0,03448 € | 1.379,20 € |
| Unit Price without VAT: | 0,20000 € |
|---|---|
| Unit Price with VAT: | 0,23800 € |

