
CGA3E2X8R1H473K080DA | |
|---|---|
DigiKey Part Number | 445-CGA3E2X8R1H473K080DATR-ND - Tape & Reel (TR) 445-CGA3E2X8R1H473K080DACT-ND - Cut Tape (CT) 445-CGA3E2X8R1H473K080DADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CGA3E2X8R1H473K080DA |
Description | AUTOMOTIVE GRADE,0603,X8R,50V,47 |
Customer Reference | |
Detailed Description | 0.047 µF ±10% 50V Ceramic Capacitor X8R 0603 (1608 Metric) |
Datasheet | Datasheet |
Category | Operating Temperature -55°C ~ 150°C |
Mfr | Features High Temperature |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0603 (1608 Metric) |
Tolerance ±10% | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Voltage - Rated | Thickness (Max) 0.035" (0.90mm) |
Temperature Coefficient |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,11000 € | 0,11 € |
| 10 | 0,06100 € | 0,61 € |
| 50 | 0,04240 € | 2,12 € |
| 100 | 0,03690 € | 3,69 € |
| 500 | 0,02746 € | 13,73 € |
| 1.000 | 0,02455 € | 24,55 € |
| 2.500 | 0,02150 € | 53,75 € |
| 5.000 | 0,01966 € | 98,30 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,01852 € | 185,20 € |
| 20.000 | 0,01725 € | 345,00 € |
| Unit Price without VAT: | 0,11000 € |
|---|---|
| Unit Price with VAT: | 0,13090 € |

