CGA3E2X8R1H223M080AA is out of stock and can be placed on backorder.
Available Substitutes:

Upgrade


TDK
In Stock: 15.327
Unit Price: 0,11000 €
Datasheet

Upgrade


TDK
In Stock: 7.670
Unit Price: 0,14000 €
Datasheet

Upgrade


TDK
In Stock: 6.554
Unit Price: 0,14000 €
Datasheet
0.022 µF ±20% 50V Ceramic Capacitor X8R 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
0.022 µF ±20% 50V Ceramic Capacitor X8R 0603 (1608 Metric)

CGA3E2X8R1H223M080AA

DigiKey Part Number
445-12601-2-ND - Tape & Reel (TR)
445-12601-1-ND - Cut Tape (CT)
445-12601-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CGA3E2X8R1H223M080AA
Description
CAP CER 0.022UF 50V X8R 0603
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
0.022 µF ±20% 50V Ceramic Capacitor X8R 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
CGA3E2X8R1H223M080AA Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 150°C
Features
High Temperature
Ratings
AEC-Q200
Applications
Failure Rate
-
Mounting Type
Package / Case
0603 (1608 Metric)
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
-
Thickness (Max)
0.035" (0.90mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,11000 €0,11 €
100,06400 €0,64 €
500,04480 €2,24 €
1000,03880 €3,88 €
5000,02882 €14,41 €
1.0000,02578 €25,78 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.0000,02062 €82,48 €
8.0000,01898 €151,84 €
12.0000,01816 €217,92 €
20.0000,01725 €345,00 €
28.0000,01672 €468,16 €
40.0000,01621 €648,40 €
Manufacturers Standard Package
Unit Price without VAT:0,11000 €
Unit Price with VAT:0,13090 €