Direct

CGA3E2X8R1E683K080AE | |
|---|---|
DigiKey Part Number | CGA3E2X8R1E683K080AE-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CGA3E2X8R1E683K080AE |
Description | CAP CER 0.068UF 25V X8R 0603 |
Customer Reference | |
Detailed Description | 0.068 µF ±10% 25V Ceramic Capacitor X8R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CGA3E2X8R1E683K080AE Models |
Category | Operating Temperature -55°C ~ 150°C |
Mfr | Features Soft Termination |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) | Applications |
Part Status Not For New Designs | Mounting Type |
Capacitance | Package / Case 0603 (1608 Metric) |
Tolerance ±10% | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Voltage - Rated | Thickness (Max) 0.037" (0.95mm) |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 06033F683J4Z2A | KYOCERA AVX | 0 | 478-KAF15AR81E683JTTR-ND | 0,13322 € | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,03719 € | 148,76 € |
| Unit Price without VAT: | 0,03719 € |
|---|---|
| Unit Price with VAT: | 0,04426 € |


