0.068 µF ±10% 25V Ceramic Capacitor X8R 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
0.068 µF ±10% 25V Ceramic Capacitor X8R 0603 (1608 Metric)

CGA3E2X8R1E683K080AA

DigiKey Part Number
445-5884-2-ND - Tape & Reel (TR)
445-5884-1-ND - Cut Tape (CT)
445-5884-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CGA3E2X8R1E683K080AA
Description
CAP CER 0.068UF 25V X8R 0603
Customer Reference
Detailed Description
0.068 µF ±10% 25V Ceramic Capacitor X8R 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
CGA3E2X8R1E683K080AA Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 150°C
Mfr
Features
High Temperature
Series
Ratings
AEC-Q200
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Applications
Part Status
Not For New Designs
Mounting Type
Capacitance
Package / Case
0603 (1608 Metric)
Tolerance
±10%
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Voltage - Rated
Thickness (Max)
0.035" (0.90mm)
Temperature Coefficient
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CGA3E3X8R1H683K080ABTDK7.300445-12604-1-ND0,17000 €Upgrade
06033F683K4T2AKYOCERA AVX7.128478-KAM15AR81E683KTCT-ND0,26000 €Direct
In-Stock: 3.150
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply View Substitutes
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,11000 €0,11 €
100,06400 €0,64 €
500,04480 €2,24 €
1000,03880 €3,88 €
5000,02882 €14,41 €
1.0000,02578 €25,78 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.0000,02062 €82,48 €
8.0000,01898 €151,84 €
12.0000,01816 €217,92 €
20.0000,01725 €345,00 €
28.0000,01672 €468,16 €
40.0000,01621 €648,40 €
Manufacturers Standard Package
Unit Price without VAT:0,11000 €
Unit Price with VAT:0,13090 €