

CGA3E2X7R2A332M080AA | |
|---|---|
DigiKey Part Number | 445-12532-2-ND - Tape & Reel (TR) 445-12532-1-ND - Cut Tape (CT) 445-12532-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CGA3E2X7R2A332M080AA |
Description | CAP CER 3300PF 100V X7R 0603 |
Customer Reference | |
Detailed Description | 3300 pF ±20% 100V Ceramic Capacitor X7R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CGA3E2X7R2A332M080AA Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Not For New Designs | Mounting Type |
Capacitance | Package / Case 0603 (1608 Metric) |
Tolerance ±20% | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Voltage - Rated | Thickness (Max) 0.035" (0.90mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CGA3E2X7R2A332K080AA | TDK | 12.863 | 445-5809-1-ND | 0,10000 € | Upgrade |
| CGA3E2X8R2A332K080AA | TDK | 927 | 445-5900-1-ND | 0,12000 € | Upgrade |
| CGA3E2C0G2A332J080AA | TDK | 13.691 | 445-15523-1-ND | 0,19000 € | Similar |
| CGA3E2NP02A332J080AA | TDK | 8.028 | 445-15528-1-ND | 0,22000 € | Similar |
| 06031C332M4T4A | KYOCERA AVX | 0 | 478-KAM15AR72A332MMTR-ND | 0,02902 € | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,01716 € | 68,64 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,10000 € | 0,10 € |
| 10 | 0,05500 € | 0,55 € |
| 100 | 0,03310 € | 3,31 € |
| 1.000 | 0,02183 € | 21,83 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,10000 € | 0,10 € |
| 10 | 0,05600 € | 0,56 € |
| 100 | 0,03370 € | 3,37 € |
| 1.000 | 0,02226 € | 22,26 € |
| Unit Price without VAT: | 0,10000 € |
|---|---|
| Unit Price with VAT: | 0,11900 € |

