

CGA3E2X7R2A223K080AA | |
|---|---|
DigiKey Part Number | 445-5814-2-ND - Tape & Reel (TR) 445-5814-1-ND - Cut Tape (CT) 445-5814-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CGA3E2X7R2A223K080AA |
Description | CAP CER 0.022UF 100V X7R 0603 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 0.022 µF ±10% 100V Ceramic Capacitor X7R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CGA3E2X7R2A223K080AA Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0603 (1608 Metric) |
Tolerance ±10% | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Voltage - Rated | Thickness (Max) 0.035" (0.90mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,08000 € | 0,08 € |
| 10 | 0,04900 € | 0,49 € |
| 50 | 0,03380 € | 1,69 € |
| 100 | 0,02920 € | 2,92 € |
| 500 | 0,02136 € | 10,68 € |
| 1.000 | 0,01899 € | 18,99 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,01498 € | 59,92 € |
| 8.000 | 0,01370 € | 109,60 € |
| 12.000 | 0,01306 € | 156,72 € |
| 20.000 | 0,01235 € | 247,00 € |
| 28.000 | 0,01193 € | 334,04 € |
| 40.000 | 0,01153 € | 461,20 € |
| Unit Price without VAT: | 0,08000 € |
|---|---|
| Unit Price with VAT: | 0,09520 € |


