
CGA3E2X7R2A103K080DA | |
|---|---|
DigiKey Part Number | 445-CGA3E2X7R2A103K080DATR-ND - Tape & Reel (TR) 445-CGA3E2X7R2A103K080DACT-ND - Cut Tape (CT) 445-CGA3E2X7R2A103K080DADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CGA3E2X7R2A103K080DA |
Description | AUTOMOTIVE GRADE,0603,X7R,100V,1 |
Customer Reference | |
Detailed Description | 10000 pF ±10% 100V Ceramic Capacitor X7R 0603 (1608 Metric) |
Datasheet | Datasheet |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0603 (1608 Metric) |
Tolerance ±10% | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Voltage - Rated | Thickness (Max) 0.035" (0.90mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,08000 € | 0,08 € |
| 10 | 0,03700 € | 0,37 € |
| 50 | 0,02560 € | 1,28 € |
| 100 | 0,02210 € | 2,21 € |
| 500 | 0,01602 € | 8,01 € |
| 1.000 | 0,01416 € | 14,16 € |
| 2.500 | 0,01220 € | 30,50 € |
| 5.000 | 0,01102 € | 55,10 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,01026 € | 102,60 € |
| Unit Price without VAT: | 0,08000 € |
|---|---|
| Unit Price with VAT: | 0,09520 € |

