
CGA3E2X7R1H682K080DA | |
|---|---|
DigiKey Part Number | 445-CGA3E2X7R1H682K080DATR-ND - Tape & Reel (TR) 445-CGA3E2X7R1H682K080DACT-ND - Cut Tape (CT) 445-CGA3E2X7R1H682K080DADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CGA3E2X7R1H682K080DA |
Description | AUTOMOTIVE GRADE,0603,X7R,50V,6. |
Customer Reference | |
Detailed Description | 6800 pF ±10% 50V Ceramic Capacitor X7R 0603 (1608 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Low ESL | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.90mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,09000 € | 0,09 € |
| 10 | 0,04500 € | 0,45 € |
| 50 | 0,03100 € | 1,55 € |
| 100 | 0,02670 € | 2,67 € |
| 500 | 0,01954 € | 9,77 € |
| 1.000 | 0,01733 € | 17,33 € |
| 2.500 | 0,01502 € | 37,55 € |
| 5.000 | 0,01363 € | 68,15 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,01274 € | 127,40 € |
| Unit Price without VAT: | 0,09000 € |
|---|---|
| Unit Price with VAT: | 0,10710 € |

