

CGA3E2X7R1H682K080AA | |
|---|---|
DigiKey Part Number | 445-6922-2-ND - Tape & Reel (TR) 445-6922-1-ND - Cut Tape (CT) 445-6922-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CGA3E2X7R1H682K080AA |
Description | CAP CER 6800PF 50V X7R 0603 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 6800 pF ±10% 50V Ceramic Capacitor X7R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CGA3E2X7R1H682K080AA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.90mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,08000 € | 0,08 € |
| 10 | 0,04700 € | 0,47 € |
| 50 | 0,03220 € | 1,61 € |
| 100 | 0,02770 € | 2,77 € |
| 500 | 0,02026 € | 10,13 € |
| 1.000 | 0,01798 € | 17,98 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,01415 € | 56,60 € |
| 8.000 | 0,01292 € | 103,36 € |
| 12.000 | 0,01231 € | 147,72 € |
| 20.000 | 0,01163 € | 232,60 € |
| 28.000 | 0,01123 € | 314,44 € |
| 40.000 | 0,01085 € | 434,00 € |
| Unit Price without VAT: | 0,08000 € |
|---|---|
| Unit Price with VAT: | 0,09520 € |

