Similar
Similar
Similar
Similar
Similar
Similar
Direct
Direct
Direct
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade


CGA3E2X7R1H471K | |
|---|---|
DigiKey Part Number | 445-6918-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CGA3E2X7R1H471K |
Description | CAP CER 470PF 50V X7R 0603 |
Customer Reference | |
Detailed Description | 470 pF ±10% 50V Ceramic Capacitor X7R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CGA3E2X7R1H471K Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) | Applications |
Part Status Obsolete | Mounting Type |
Capacitance | Package / Case 0603 (1608 Metric) |
Tolerance ±10% | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Voltage - Rated | Thickness (Max) 0.035" (0.90mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CGA2B2X7R1H471K050BA | TDK | 0 | 445-6888-1-ND | 0,09000 € | Similar |
| CGA3E2C0G1H471J080AA | TDK | 102.047 | 445-5648-1-ND | 0,12000 € | Similar |
| CGA3E2C0G2A471J080AA | TDK | 0 | 445-5732-1-ND | 0,13000 € | Similar |
| CGA3E2NP01H471J080AA | TDK | 8.526 | 445-12416-1-ND | 0,15000 € | Similar |
| CGA3E2NP02A471J080AA | TDK | 11.893 | 445-12368-1-ND | 0,16000 € | Similar |





