Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Parametric Equivalent
Direct
Direct
Upgrade
Upgrade
Upgrade


CGA3E2X7R1H103M080AE | |
|---|---|
DigiKey Part Number | 445-15956-2-ND - Tape & Reel (TR) 445-15956-1-ND - Cut Tape (CT) 445-15956-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CGA3E2X7R1H103M080AE |
Description | CAP CER 10000PF 50V X7R 0603 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 10000 pF ±20% 50V Ceramic Capacitor X7R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CGA3E2X7R1H103M080AE Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Soft Termination |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0603 (1608 Metric) |
Tolerance ±20% | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Voltage - Rated | Thickness (Max) 0.037" (0.95mm) |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CEU3E2X7R1H103K080AE | TDK | 102 | 445-7846-1-ND | 0,13000 € | Upgrade |
| CGA3E2X7R1H103K080AE | TDK | 615.038 | 445-15955-1-ND | 0,16000 € | Upgrade |
| CGA3E2X7R2A103K080AE | TDK | 55 | 445-173673-1-ND | 0,15000 € | Upgrade |
| CGA3E2X7R2A103M080AE | TDK | 7.288 | 445-CGA3E2X7R2A103M080AECT-ND | 0,15000 € | Upgrade |
| CGA3E2X8R1H103K080AE | TDK | 10.589 | 445-173701-1-ND | 0,17000 € | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,16000 € | 0,16 € |
| 10 | 0,09200 € | 0,92 € |
| 50 | 0,06480 € | 3,24 € |
| 100 | 0,05660 € | 5,66 € |
| 500 | 0,04298 € | 21,49 € |
| 1.000 | 0,03878 € | 38,78 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,03156 € | 126,24 € |
| 8.000 | 0,02929 € | 234,32 € |
| 12.000 | 0,02815 € | 337,80 € |
| 20.000 | 0,02690 € | 538,00 € |
| 28.000 | 0,02616 € | 732,48 € |
| 40.000 | 0,02545 € | 1.018,00 € |
| Unit Price without VAT: | 0,16000 € |
|---|---|
| Unit Price with VAT: | 0,19040 € |





