2200 pF ±20% 50V Ceramic Capacitor X5R 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
2200 pF ±20% 50V Ceramic Capacitor X5R 0603 (1608 Metric)

CGA3E2X5R1H222M080AA

DigiKey Part Number
445-12516-2-ND - Tape & Reel (TR)
445-12516-1-ND - Cut Tape (CT)
445-12516-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CGA3E2X5R1H222M080AA
Description
CAP CER 2200PF 50V X5R 0603
Customer Reference
Detailed Description
2200 pF ±20% 50V Ceramic Capacitor X5R 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
CGA3E2X5R1H222M080AA Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 85°C
Series
Ratings
AEC-Q200
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Applications
Part Status
Not For New Designs
Mounting Type
Capacitance
Package / Case
0603 (1608 Metric)
Tolerance
±20%
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Voltage - Rated
Thickness (Max)
0.035" (0.90mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (34)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CGA3E2X7R1H222M080AATDK7.514445-12566-1-ND0,08000 €Direct
CGA3E2X5R1H222K080AATDK846445-12515-1-ND0,08000 €Upgrade
CGA3E2X7R1H222K080AATDK276.850445-5660-1-ND0,08000 €Upgrade
CGA3E2X7R2A222K080AATDK0445-5808-1-ND0,08000 €Upgrade
CGA3E2X7R2A222M080AATDK4.526445-12531-1-ND0,08000 €Upgrade
In-Stock: 2.407
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply View Substitutes
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,08000 €0,08 €
100,04200 €0,42 €
500,02900 €1,45 €
1000,02500 €2,50 €
5000,01822 €9,11 €
1.0000,01612 €16,12 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.0000,01264 €50,56 €
8.0000,01151 €92,08 €
12.0000,01095 €131,40 €
20.0000,01033 €206,60 €
28.0000,00996 €278,88 €
40.0000,00962 €384,80 €
Manufacturers Standard Package
Unit Price without VAT:0,08000 €
Unit Price with VAT:0,09520 €