CGA3E2X5R1H104K080AA is out of stock and can be placed on backorder.
Available Substitutes:

Direct


TDK
In Stock: 800
Unit Price: 0,08000 €
Datasheet

Upgrade


TDK
In Stock: 564.256
Unit Price: 0,18000 €
Datasheet

Similar


TDK
In Stock: 2.292
Unit Price: 0,14000 €
Datasheet

Direct


Taiyo Yuden
In Stock: 4
Unit Price: 0,10000 €

Upgrade


KYOCERA AVX
In Stock: 545.399
Unit Price: 0,08000 €
Datasheet

Upgrade


KYOCERA AVX
In Stock: 75.817
Unit Price: 0,08000 €
Datasheet

Upgrade


YAGEO
In Stock: 2.082
Unit Price: 0,13000 €
Datasheet

Upgrade


KEMET
In Stock: 40.197
Unit Price: 0,38000 €
Datasheet

Upgrade


KEMET
In Stock: 1.516.985
Unit Price: 0,10000 €
Datasheet

Upgrade


Samsung Electro-Mechanics
In Stock: 309.227
Unit Price: 0,08000 €
Datasheet

Upgrade


Samsung Electro-Mechanics
In Stock: 979
Unit Price: 0,08000 €
Datasheet

Upgrade


Murata Electronics
In Stock: 738
Unit Price: 0,28000 €

Upgrade


KYOCERA AVX
In Stock: 9.436
Unit Price: 0,11000 €
Datasheet

Upgrade


KYOCERA AVX
In Stock: 81
Unit Price: 0,45000 €
Datasheet
0.1 µF ±10% 50V Ceramic Capacitor X5R 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
0.1 µF ±10% 50V Ceramic Capacitor X5R 0603 (1608 Metric)

CGA3E2X5R1H104K080AA

DigiKey Part Number
445-12498-2-ND - Tape & Reel (TR)
445-12498-1-ND - Cut Tape (CT)
445-12498-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CGA3E2X5R1H104K080AA
Description
CAP CER 0.1UF 50V X5R 0603
Customer Reference
Detailed Description
0.1 µF ±10% 50V Ceramic Capacitor X5R 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
CGA3E2X5R1H104K080AA Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 85°C
Series
Ratings
AEC-Q200
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Applications
Part Status
Not For New Designs
Mounting Type
Capacitance
Package / Case
0603 (1608 Metric)
Tolerance
±10%
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Voltage - Rated
Thickness (Max)
0.035" (0.90mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (14)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CGA3E2X7R1H104K080AATDK800445-5666-1-ND0,08000 €Direct
CGA3E3X8R1H104K080ABTDK564.256445-12606-1-ND0,18000 €Upgrade
CGA3E3X7S2A104K080ABTDK2.292445-6938-1-ND0,14000 €Similar
UMK107BJ104KAHTTaiyo Yuden4587-3504-1-ND0,10000 €Direct
06035C104K4T2AKYOCERA AVX545.399478-KAM15AR71H104KTCT-ND0,08000 €Upgrade
In-Stock: 0
Request Stock Notification
Not recommended for new design, minimums may apply View Substitutes
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,08000 €0,08 €
100,04200 €0,42 €
500,02880 €1,44 €
1000,02470 €2,47 €
5000,01798 €8,99 €
1.0000,01592 €15,92 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.0000,01247 €49,88 €
8.0000,01135 €90,80 €
12.0000,01080 €129,60 €
20.0000,01018 €203,60 €
28.0000,00982 €274,96 €
40.0000,00948 €379,20 €
Manufacturers Standard Package
Unit Price without VAT:0,08000 €
Unit Price with VAT:0,09520 €