1000 pF ±20% 50V Ceramic Capacitor X5R 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
1000 pF ±20% 50V Ceramic Capacitor X5R 0603 (1608 Metric)

CGA3E2X5R1H102M080AA

DigiKey Part Number
445-12512-2-ND - Tape & Reel (TR)
445-12512-1-ND - Cut Tape (CT)
445-12512-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CGA3E2X5R1H102M080AA
Description
CAP CER 1000PF 50V X5R 0603
Customer Reference
Detailed Description
1000 pF ±20% 50V Ceramic Capacitor X5R 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
CGA3E2X5R1H102M080AA Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 85°C
Series
Ratings
AEC-Q200
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Applications
Part Status
Not For New Designs
Mounting Type
Capacitance
Package / Case
0603 (1608 Metric)
Tolerance
±20%
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Voltage - Rated
Thickness (Max)
0.035" (0.90mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (42)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CGA3E2X7R1H102M080AATDK2.631445-12564-1-ND0,08000 €Direct
CGA3E2X5R1H102K080AATDK19.967445-12511-1-ND0,08000 €Upgrade
CGA3E2X7R1H102K080AATDK453.747445-5659-1-ND0,08000 €Upgrade
CGA3E2X7R2A102K080AATDK48.711445-5806-1-ND0,08000 €Upgrade
CGA3E2X7R2A102M080AATDK4.743445-12529-1-ND0,08000 €Upgrade
In-Stock: 5.250
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply View Substitutes
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,08000 €0,08 €
100,04700 €0,47 €
500,03220 €1,61 €
1000,02770 €2,77 €
5000,02026 €10,13 €
1.0000,01798 €17,98 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.0000,01415 €56,60 €
8.0000,01292 €103,36 €
12.0000,01231 €147,72 €
20.0000,01163 €232,60 €
28.0000,01123 €314,44 €
40.0000,01085 €434,00 €
Manufacturers Standard Package
Unit Price without VAT:0,08000 €
Unit Price with VAT:0,09520 €