

CGA3E2X5R1E104M080AA | |
|---|---|
DigiKey Part Number | 445-12461-2-ND - Tape & Reel (TR) 445-12461-1-ND - Cut Tape (CT) 445-12461-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CGA3E2X5R1E104M080AA |
Description | CAP CER 0.1UF 25V X5R 0603 |
Customer Reference | |
Detailed Description | 0.1 µF ±20% 25V Ceramic Capacitor X5R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CGA3E2X5R1E104M080AA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 85°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.90mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,08000 € | 0,08 € |
| 10 | 0,03900 € | 0,39 € |
| 50 | 0,02660 € | 1,33 € |
| 100 | 0,02290 € | 2,29 € |
| 500 | 0,01660 € | 8,30 € |
| 1.000 | 0,01465 € | 14,65 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,01143 € | 45,72 € |
| 8.000 | 0,01039 € | 83,12 € |
| 12.000 | 0,00988 € | 118,56 € |
| 20.000 | 0,00930 € | 186,00 € |
| 28.000 | 0,00896 € | 250,88 € |
| 40.000 | 0,00864 € | 345,60 € |
| Unit Price without VAT: | 0,08000 € |
|---|---|
| Unit Price with VAT: | 0,09520 € |

