0.47 µF ±20% 16V Ceramic Capacitor X5R 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
0.47 µF ±20% 16V Ceramic Capacitor X5R 0603 (1608 Metric)

CGA3E2X5R1C474M080AA

DigiKey Part Number
445-12452-2-ND - Tape & Reel (TR)
445-12452-1-ND - Cut Tape (CT)
445-12452-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CGA3E2X5R1C474M080AA
Description
CAP CER 0.47UF 16V X5R 0603
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
0.47 µF ±20% 16V Ceramic Capacitor X5R 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
CGA3E2X5R1C474M080AA Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 85°C
Features
-
Ratings
AEC-Q200
Applications
Failure Rate
-
Mounting Type
Package / Case
0603 (1608 Metric)
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
-
Thickness (Max)
0.035" (0.90mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 40
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply. View Substitutes
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.0000,01948 €77,92 €
Manufacturers Standard Package
Cut Tape (CT)
QuantityUnit PriceExt Price
10,11000 €0,11 €
100,06200 €0,62 €
Digi-Reel®
QuantityUnit PriceExt Price
10,11000 €0,11 €
100,06300 €0,63 €
500,04360 €2,18 €
1000,03760 €3,76 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Unit Price without VAT:0,11000 €
Unit Price with VAT:0,13090 €