

CGA3E2X5R1A474K080AA | |
|---|---|
DigiKey Part Number | 445-12436-2-ND - Tape & Reel (TR) 445-12436-1-ND - Cut Tape (CT) 445-12436-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CGA3E2X5R1A474K080AA |
Description | CAP CER 0.47UF 10V X5R 0603 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 0.47 µF ±10% 10V Ceramic Capacitor X5R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CGA3E2X5R1A474K080AA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 85°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.90mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,09000 € | 0,09 € |
| 10 | 0,04600 € | 0,46 € |
| 50 | 0,03120 € | 1,56 € |
| 100 | 0,02690 € | 2,69 € |
| 500 | 0,01960 € | 9,80 € |
| 1.000 | 0,01738 € | 17,38 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,01365 € | 54,60 € |
| 8.000 | 0,01245 € | 99,60 € |
| 12.000 | 0,01186 € | 142,32 € |
| 20.000 | 0,01119 € | 223,80 € |
| 28.000 | 0,01081 € | 302,68 € |
| 40.000 | 0,01043 € | 417,20 € |
| Unit Price without VAT: | 0,09000 € |
|---|---|
| Unit Price with VAT: | 0,10710 € |

