

CGA3E2NP02A680J080AA | |
|---|---|
DigiKey Part Number | 445-12376-2-ND - Tape & Reel (TR) 445-12376-1-ND - Cut Tape (CT) 445-12376-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CGA3E2NP02A680J080AA |
Description | CAP CER 68PF 100V NP0 0603 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 68 pF ±5% 100V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CGA3E2NP02A680J080AA Models |
Category | Operating Temperature -55°C ~ 150°C |
Mfr | Features High Temperature |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0603 (1608 Metric) |
Tolerance ±5% | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Voltage - Rated | Thickness (Max) 0.035" (0.90mm) |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CGA3E2C0G2A680J080AA | TDK | 10.908 | 445-12337-1-ND | 0,13000 € | Direct |
| GCM1885C2A680JA16D | Murata Electronics | 25.817 | 490-4945-1-ND | 0,09000 € | Direct |
| KAM15ACG2A680JT | KYOCERA AVX | 11.247 | 478-KAM15ACG2A680JTCT-ND | 0,09000 € | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,14000 € | 0,14 € |
| 10 | 0,07900 € | 0,79 € |
| 50 | 0,05540 € | 2,77 € |
| 100 | 0,04820 € | 4,82 € |
| 500 | 0,03628 € | 18,14 € |
| 1.000 | 0,03261 € | 32,61 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,02609 € | 104,36 € |
| 8.000 | 0,02413 € | 193,04 € |
| 12.000 | 0,02314 € | 277,68 € |
| 20.000 | 0,02206 € | 441,20 € |
| 28.000 | 0,02142 € | 599,76 € |
| 40.000 | 0,02081 € | 832,40 € |
| Unit Price without VAT: | 0,14000 € |
|---|---|
| Unit Price with VAT: | 0,16660 € |

