

CGA3E2NP02A561J080AA | |
|---|---|
DigiKey Part Number | 445-12371-2-ND - Tape & Reel (TR) 445-12371-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | CGA3E2NP02A561J080AA |
Description | CAP CER 560PF 100V NP0 0603 |
Customer Reference | |
Detailed Description | 560 pF ±5% 100V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CGA3E2NP02A561J080AA Models |
Category | Operating Temperature -55°C ~ 150°C |
Mfr | Features High Temperature |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) | Applications |
Part Status Obsolete | Mounting Type |
Capacitance | Package / Case 0603 (1608 Metric) |
Tolerance ±5% | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Voltage - Rated | Thickness (Max) 0.035" (0.90mm) |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CGA3E2C0G2A561J080AA | TDK | 286 | 445-5733-1-ND | 0,10000 € | Direct |
| GCM1885C2A561JA16D | Murata Electronics | 21.692 | 490-14764-1-ND | 0,10000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,14000 € | 0,14 € |
| 10 | 0,07800 € | 0,78 € |
| 100 | 0,05010 € | 5,01 € |
| 1.000 | 0,03507 € | 35,07 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,02932 € | 117,28 € |
| 8.000 | 0,02708 € | 216,64 € |
| Unit Price without VAT: | 0,14000 € |
|---|---|
| Unit Price with VAT: | 0,16660 € |

