

CGA3E2NP02A272J080AA | |
|---|---|
DigiKey Part Number | 445-15527-2-ND - Tape & Reel (TR) 445-15527-1-ND - Cut Tape (CT) 445-15527-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CGA3E2NP02A272J080AA |
Description | CAP CER 2700PF 100V NP0 0603 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 2700 pF ±5% 100V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CGA3E2NP02A272J080AA Models |
Category | Operating Temperature -55°C ~ 150°C |
Mfr | Features High Temperature |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0603 (1608 Metric) |
Tolerance ±5% | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Voltage - Rated | Thickness (Max) 0.037" (0.95mm) |
Temperature Coefficient |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,21000 € | 0,21 € |
| 10 | 0,12000 € | 1,20 € |
| 50 | 0,08640 € | 4,32 € |
| 100 | 0,07610 € | 7,61 € |
| 500 | 0,05862 € | 29,31 € |
| 1.000 | 0,05324 € | 53,24 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,04389 € | 175,56 € |
| 8.000 | 0,04099 € | 327,92 € |
| 12.000 | 0,03954 € | 474,48 € |
| 20.000 | 0,03793 € | 758,60 € |
| 28.000 | 0,03698 € | 1.035,44 € |
| 40.000 | 0,03608 € | 1.443,20 € |
| Unit Price without VAT: | 0,21000 € |
|---|---|
| Unit Price with VAT: | 0,24990 € |

