

CGA3E2NP02A222J080AA | |
|---|---|
DigiKey Part Number | 445-15526-2-ND - Tape & Reel (TR) 445-15526-1-ND - Cut Tape (CT) 445-15526-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CGA3E2NP02A222J080AA |
Description | CAP CER 2200PF 100V NP0 0603 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 2200 pF ±5% 100V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CGA3E2NP02A222J080AA Models |
Category | Operating Temperature -55°C ~ 150°C |
Mfr | Features High Temperature |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0603 (1608 Metric) |
Tolerance ±5% | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Voltage - Rated | Thickness (Max) 0.035" (0.90mm) |
Temperature Coefficient |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,21000 € | 0,21 € |
| 10 | 0,11700 € | 1,17 € |
| 50 | 0,08360 € | 4,18 € |
| 100 | 0,07360 € | 7,36 € |
| 500 | 0,05662 € | 28,31 € |
| 1.000 | 0,05138 € | 51,38 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,04231 € | 169,24 € |
| 8.000 | 0,03948 € | 315,84 € |
| 12.000 | 0,03807 € | 456,84 € |
| 20.000 | 0,03650 € | 730,00 € |
| 28.000 | 0,03558 € | 996,24 € |
| 40.000 | 0,03470 € | 1.388,00 € |
| Unit Price without VAT: | 0,21000 € |
|---|---|
| Unit Price with VAT: | 0,24990 € |

