

CGA3E2NP02A182J080AA | |
|---|---|
DigiKey Part Number | 445-15525-2-ND - Tape & Reel (TR) 445-15525-1-ND - Cut Tape (CT) 445-15525-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CGA3E2NP02A182J080AA |
Description | CAP CER 1800PF 100V NP0 0603 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 1800 pF ±5% 100V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CGA3E2NP02A182J080AA Models |
Category | Operating Temperature -55°C ~ 150°C |
Mfr | Features High Temperature |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0603 (1608 Metric) |
Tolerance ±5% | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Voltage - Rated | Thickness (Max) 0.035" (0.90mm) |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CGA3E2C0G2A182J080AA | TDK | 5.932 | 445-15520-1-ND | 0,18000 € | Direct |
| CGA3E3C0G2E182J080AA | TDK | 4.693 | 445-15532-1-ND | 0,17000 € | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,19000 € | 0,19 € |
| 10 | 0,10900 € | 1,09 € |
| 50 | 0,07760 € | 3,88 € |
| 100 | 0,06810 € | 6,81 € |
| 500 | 0,05216 € | 26,08 € |
| 1.000 | 0,04726 € | 47,26 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,03879 € | 155,16 € |
| 8.000 | 0,03615 € | 289,20 € |
| 12.000 | 0,03483 € | 417,96 € |
| 20.000 | 0,03336 € | 667,20 € |
| 28.000 | 0,03251 € | 910,28 € |
| 40.000 | 0,03168 € | 1.267,20 € |
| Unit Price without VAT: | 0,19000 € |
|---|---|
| Unit Price with VAT: | 0,22610 € |

