

CGA3E2NP02A102J080AA | |
|---|---|
DigiKey Part Number | 445-12344-2-ND - Tape & Reel (TR) 445-12344-1-ND - Cut Tape (CT) 445-12344-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CGA3E2NP02A102J080AA |
Description | CAP CER 1000PF 100V NP0 0603 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 1000 pF ±5% 100V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CGA3E2NP02A102J080AA Models |
Category | Operating Temperature -55°C ~ 150°C |
Mfr | Features High Temperature |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0603 (1608 Metric) |
Tolerance ±5% | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Voltage - Rated | Thickness (Max) 0.035" (0.90mm) |
Temperature Coefficient |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,17000 € | 0,17 € |
| 10 | 0,09500 € | 0,95 € |
| 50 | 0,06760 € | 3,38 € |
| 100 | 0,05920 € | 5,92 € |
| 500 | 0,04512 € | 22,56 € |
| 1.000 | 0,04074 € | 40,74 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,03324 € | 132,96 € |
| 8.000 | 0,03088 € | 247,04 € |
| 12.000 | 0,02970 € | 356,40 € |
| 20.000 | 0,02840 € | 568,00 € |
| 28.000 | 0,02763 € | 773,64 € |
| 40.000 | 0,02690 € | 1.076,00 € |
| Unit Price without VAT: | 0,17000 € |
|---|---|
| Unit Price with VAT: | 0,20230 € |

