

CGA3E2NP01H822J080AA | |
|---|---|
DigiKey Part Number | 445-12429-2-ND - Tape & Reel (TR) 445-12429-1-ND - Cut Tape (CT) 445-12429-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CGA3E2NP01H822J080AA |
Description | CAP CER 8200PF 50V NP0 0603 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 8200 pF ±5% 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CGA3E2NP01H822J080AA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 150°C | |
Features | High Temperature | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.90mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,32000 € | 0,32 € |
| 10 | 0,19100 € | 1,91 € |
| 50 | 0,14060 € | 7,03 € |
| 100 | 0,12510 € | 12,51 € |
| 500 | 0,09894 € | 49,47 € |
| 1.000 | 0,09085 € | 90,85 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,07649 € | 305,96 € |
| 8.000 | 0,07212 € | 576,96 € |
| 12.000 | 0,06993 € | 839,16 € |
| 20.000 | 0,06750 € | 1.350,00 € |
| 28.000 | 0,06608 € | 1.850,24 € |
| 40.000 | 0,06472 € | 2.588,80 € |
| Unit Price without VAT: | 0,32000 € |
|---|---|
| Unit Price with VAT: | 0,38080 € |

