68 pF ±5% 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
68 pF ±5% 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)

CGA3E2NP01H680J080AA

DigiKey Part Number
445-12426-2-ND - Tape & Reel (TR)
445-12426-1-ND - Cut Tape (CT)
445-12426-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CGA3E2NP01H680J080AA
Description
CAP CER 68PF 50V NP0 0603
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
68 pF ±5% 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
CGA3E2NP01H680J080AA Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 150°C
Mfr
Features
High Temperature
Series
Ratings
AEC-Q200
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Applications
Part Status
Active
Mounting Type
Capacitance
Package / Case
0603 (1608 Metric)
Tolerance
±5%
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Voltage - Rated
Thickness (Max)
0.035" (0.90mm)
Temperature Coefficient
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (8)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CGA3E2C0G1H680J080AATDK17.201445-5638-1-ND0,12000 €Direct
CGA3E2C0G2A680J080AATDK10.908445-12337-1-ND0,13000 €Upgrade
CGA3E2NP02A680J080AATDK3.647445-12376-1-ND0,14000 €Upgrade
GCM1885C1H680JA16DMurata Electronics19.860490-4961-1-ND0,16000 €Direct
KAM15ACG1H680JTKYOCERA AVX6.096478-KAM15ACG1H680JTCT-ND0,16000 €Direct
In-Stock: 2.510
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,15000 €0,15 €
100,08600 €0,86 €
500,06060 €3,03 €
1000,05300 €5,30 €
5000,04010 €20,05 €
1.0000,03611 €36,11 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.0000,02930 €117,20 €
8.0000,02715 €217,20 €
12.0000,02608 €312,96 €
20.0000,02489 €497,80 €
28.0000,02419 €677,32 €
40.0000,02353 €941,20 €
Manufacturers Standard Package
Unit Price without VAT:0,15000 €
Unit Price with VAT:0,17850 €