

CGA3E2NP01H560J080AA | |
|---|---|
DigiKey Part Number | 445-12421-2-ND - Tape & Reel (TR) 445-12421-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | CGA3E2NP01H560J080AA |
Description | CAP CER 56PF 50V NP0 0603 |
Customer Reference | |
Detailed Description | 56 pF ±5% 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CGA3E2NP01H560J080AA Models |
Category | Operating Temperature -55°C ~ 150°C |
Mfr | Features High Temperature |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) | Applications |
Part Status Obsolete | Mounting Type |
Capacitance | Package / Case 0603 (1608 Metric) |
Tolerance ±5% | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Voltage - Rated | Thickness (Max) 0.035" (0.90mm) |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CGA3E2C0G1H560J080AA | TDK | 108 | 445-5637-1-ND | 0,12000 € | Direct |
| CGA3E2C0G2A560J080AA | TDK | 3.746 | 445-12334-1-ND | 0,09000 € | Upgrade |
| CGA3E2NP02A560J080AA | TDK | 437 | 445-CGA3E2NP02A560J080AACT-ND | 0,12000 € | Upgrade |
| GCM1885C1H560JA16D | Murata Electronics | 64.931 | 490-8007-1-ND | 0,16000 € | Direct |
| KAM15ACG1H560JT | KYOCERA AVX | 6.220 | 478-KAM15ACG1H560JTCT-ND | 0,16000 € | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,10000 € | 0,10 € |
| 10 | 0,05700 € | 0,57 € |
| 50 | 0,03920 € | 1,96 € |
| 100 | 0,03400 € | 3,40 € |
| 500 | 0,02516 € | 12,58 € |
| 1.000 | 0,02244 € | 22,44 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,01838 € | 73,52 € |
| Unit Price without VAT: | 0,10000 € |
|---|---|
| Unit Price with VAT: | 0,11900 € |

