

CGA3E2NP01H392J080AA | |
|---|---|
DigiKey Part Number | 445-12410-2-ND - Tape & Reel (TR) 445-12410-1-ND - Cut Tape (CT) 445-12410-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CGA3E2NP01H392J080AA |
Description | CAP CER 3900PF 50V NP0 0603 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 3900 pF ±5% 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CGA3E2NP01H392J080AA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 150°C | |
Features | High Temperature | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.90mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,22000 € | 0,22 € |
| 10 | 0,13200 € | 1,32 € |
| 50 | 0,09500 € | 4,75 € |
| 100 | 0,08370 € | 8,37 € |
| 500 | 0,06482 € | 32,41 € |
| 1.000 | 0,05900 € | 59,00 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,04884 € | 195,36 € |
| 8.000 | 0,04570 € | 365,60 € |
| 12.000 | 0,04412 € | 529,44 € |
| 20.000 | 0,04238 € | 847,60 € |
| 28.000 | 0,04136 € | 1.158,08 € |
| 40.000 | 0,04038 € | 1.615,20 € |
| Unit Price without VAT: | 0,22000 € |
|---|---|
| Unit Price with VAT: | 0,26180 € |

