Direct
Upgrade
Upgrade
Direct
Direct
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade


CGA3E2NP01H271J080AA | |
|---|---|
DigiKey Part Number | 445-12403-2-ND - Tape & Reel (TR) 445-12403-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | CGA3E2NP01H271J080AA |
Description | CAP CER 270PF 50V NP0 0603 |
Customer Reference | |
Detailed Description | 270 pF ±5% 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CGA3E2NP01H271J080AA Models |
Category | Operating Temperature -55°C ~ 150°C |
Mfr | Features High Temperature |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) | Applications |
Part Status Obsolete | Mounting Type |
Capacitance | Package / Case 0603 (1608 Metric) |
Tolerance ±5% | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Voltage - Rated | Thickness (Max) 0.035" (0.90mm) |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CGA3E2C0G1H271J080AA | TDK | 10.190 | 445-5645-1-ND | 0,12000 € | Direct |
| CGA3E2C0G2A271J080AA | TDK | 1.192 | 445-5729-1-ND | 0,09000 € | Upgrade |
| CGA3E3C0G2E271J080AA | TDK | 5.040 | 445-5743-1-ND | 0,10000 € | Upgrade |
| GCM1885C1H271JA16D | Murata Electronics | 129.449 | 490-8005-1-ND | 0,22000 € | Direct |
| VJ0603A271JLAAJ32 | Vishay Vitramon | 0 | 720-VJ0603A271JLAAJ32TR-ND | 0,16955 € | Direct |






