

CGA3E2NP01H270J080AA | |
|---|---|
DigiKey Part Number | 445-12404-2-ND - Tape & Reel (TR) 445-12404-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | CGA3E2NP01H270J080AA |
Description | CAP CER 27PF 50V NP0 0603 |
Customer Reference | |
Detailed Description | 27 pF ±5% 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CGA3E2NP01H270J080AA Models |
Category | Operating Temperature -55°C ~ 150°C |
Mfr | Features High Temperature |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) | Applications |
Part Status Obsolete | Mounting Type |
Capacitance | Package / Case 0603 (1608 Metric) |
Tolerance ±5% | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Voltage - Rated | Thickness (Max) 0.035" (0.90mm) |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CGA3E2C0G1H270J080AA | TDK | 18.333 | 445-5633-1-ND | 0,12000 € | Direct |
| CGA3E2C0G2A270J080AA | TDK | 3.531 | 445-12325-1-ND | 0,13000 € | Upgrade |
| CGA3E2NP02A270J080AA | TDK | 1.140 | 445-12359-1-ND | 0,13000 € | Upgrade |
| GCM1885C1H270JA16D | Murata Electronics | 45.789 | 490-6047-1-ND | 0,16000 € | Direct |
| KAM15ACG1H270JT | KYOCERA AVX | 15.931 | 478-KAM15ACG1H270JTCT-ND | 0,16000 € | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,08000 € | 0,08 € |
| 10 | 0,04600 € | 0,46 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,01606 € | 64,24 € |
| Unit Price without VAT: | 0,08000 € |
|---|---|
| Unit Price with VAT: | 0,09520 € |

