

CGA3E2NP01H222J080AA | |
|---|---|
DigiKey Part Number | 445-12399-2-ND - Tape & Reel (TR) 445-12399-1-ND - Cut Tape (CT) 445-12399-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CGA3E2NP01H222J080AA |
Description | CAP CER 2200PF 50V NP0 0603 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 2200 pF ±5% 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CGA3E2NP01H222J080AA Models |
Category | Operating Temperature -55°C ~ 150°C |
Mfr | Features High Temperature |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0603 (1608 Metric) |
Tolerance ±5% | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Voltage - Rated | Thickness (Max) 0.035" (0.90mm) |
Temperature Coefficient |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,16000 € | 0,16 € |
| 10 | 0,09200 € | 0,92 € |
| 50 | 0,06480 € | 3,24 € |
| 100 | 0,05670 € | 5,67 € |
| 500 | 0,04302 € | 21,51 € |
| 1.000 | 0,03882 € | 38,82 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,03161 € | 126,44 € |
| 8.000 | 0,02934 € | 234,72 € |
| 12.000 | 0,02820 € | 338,40 € |
| 20.000 | 0,02695 € | 539,00 € |
| 28.000 | 0,02621 € | 733,88 € |
| 40.000 | 0,02551 € | 1.020,40 € |
| Unit Price without VAT: | 0,16000 € |
|---|---|
| Unit Price with VAT: | 0,19040 € |

