

CGA3E2NP01H030C080AA | |
|---|---|
DigiKey Part Number | 445-12413-2-ND - Tape & Reel (TR) 445-12413-1-ND - Cut Tape (CT) 445-12413-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CGA3E2NP01H030C080AA |
Description | CAP CER 3PF 50V NP0 0603 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 3 pF ±0.25pF 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CGA3E2NP01H030C080AA Models |
Category | Operating Temperature -55°C ~ 150°C |
Mfr | Features High Temperature |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0603 (1608 Metric) |
Tolerance ±0.25pF | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Voltage - Rated | Thickness (Max) 0.035" (0.90mm) |
Temperature Coefficient |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,15000 € | 0,15 € |
| 10 | 0,08600 € | 0,86 € |
| 50 | 0,06060 € | 3,03 € |
| 100 | 0,05300 € | 5,30 € |
| 500 | 0,04010 € | 20,05 € |
| 1.000 | 0,03611 € | 36,11 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,02930 € | 117,20 € |
| 8.000 | 0,02715 € | 217,20 € |
| 12.000 | 0,02608 € | 312,96 € |
| 20.000 | 0,02489 € | 497,80 € |
| 28.000 | 0,02419 € | 677,32 € |
| 40.000 | 0,02353 € | 941,20 € |
| Unit Price without VAT: | 0,15000 € |
|---|---|
| Unit Price with VAT: | 0,17850 € |

