

CGA3E2C0G2A680J080AA | |
|---|---|
DigiKey Part Number | 445-12337-2-ND - Tape & Reel (TR) 445-12337-1-ND - Cut Tape (CT) 445-12337-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CGA3E2C0G2A680J080AA |
Description | CAP CER 68PF 100V C0G 0603 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 68 pF ±5% 100V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CGA3E2C0G2A680J080AA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.90mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,13000 € | 0,13 € |
| 10 | 0,07400 € | 0,74 € |
| 50 | 0,05160 € | 2,58 € |
| 100 | 0,04490 € | 4,49 € |
| 500 | 0,03366 € | 16,83 € |
| 1.000 | 0,03021 € | 30,21 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,02432 € | 97,28 € |
| 8.000 | 0,02245 € | 179,60 € |
| 12.000 | 0,02152 € | 258,24 € |
| 20.000 | 0,02049 € | 409,80 € |
| 28.000 | 0,01988 € | 556,64 € |
| 40.000 | 0,01930 € | 772,00 € |
| Unit Price without VAT: | 0,13000 € |
|---|---|
| Unit Price with VAT: | 0,15470 € |

