

CGA3E2C0G2A3R3C080AA | |
|---|---|
DigiKey Part Number | 445-CGA3E2C0G2A3R3C080AATR-ND - Tape & Reel (TR) 445-CGA3E2C0G2A3R3C080AACT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | CGA3E2C0G2A3R3C080AA |
Description | CAP CER 3.3PF 100V C0G 0603 |
Customer Reference | |
Detailed Description | 3.3 pF ±0.25pF 100V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CGA3E2C0G2A3R3C080AA Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) | Applications |
Part Status Obsolete | Mounting Type |
Capacitance | Package / Case 0603 (1608 Metric) |
Tolerance ±0.25pF | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Voltage - Rated | Thickness (Max) 0.035" (0.90mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CGA3E2NP02A3R3C080AA | TDK | 1.728 | 445-12361-1-ND | 0,10000 € | Direct |
| 06031A3R3C4T2A | KYOCERA AVX | 0 | 06031A3R3C4T2A-ND | 0,04235 € | Direct |
| 06031A3R3C4T4A | KYOCERA AVX | 0 | 478-06031A3R3C4T4ATR-ND | 0,03666 € | Direct |
| 06031A3R3C4T4H | KYOCERA AVX | 0 | 478-06031A3R3C4T4HTR-ND | 0,03407 € | Direct |
| 0603J1003P30CAT | Knowles Syfer | 0 | 0603J1003P30CAT-ND | 0,18622 € | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,08000 € | 0,08 € |
| 10 | 0,03800 € | 0,38 € |
| 50 | 0,02620 € | 1,31 € |
| 100 | 0,02250 € | 2,25 € |
| 500 | 0,01636 € | 8,18 € |
| Unit Price without VAT: | 0,08000 € |
|---|---|
| Unit Price with VAT: | 0,09520 € |

