

CGA3E2C0G2A222J080AA | |
|---|---|
DigiKey Part Number | 445-15521-2-ND - Tape & Reel (TR) 445-15521-1-ND - Cut Tape (CT) 445-15521-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CGA3E2C0G2A222J080AA |
Description | CAP CER 2200PF 100V C0G 0603 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 2200 pF ±5% 100V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CGA3E2C0G2A222J080AA Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0603 (1608 Metric) |
Tolerance ±5% | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Voltage - Rated | Thickness (Max) 0.035" (0.90mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CGA3E2NP02A222J080AA | TDK | 12.319 | 445-15526-1-ND | 0,20000 € | Direct |
| CGA3E3C0G2E222J080AA | TDK | 11.835 | 445-15533-1-ND | 0,17000 € | Upgrade |
| CGA3E3NP02E222J080AA | TDK | 2.586 | 445-172578-1-ND | 0,27000 € | Upgrade |
| CGA3EAC0G2A222J080AC | TDK | 4.172 | 445-16154-1-ND | 0,27000 € | Parametric Equivalent |
| C0603C222J2GACAUTO | KEMET | 71.722 | 399-11557-1-ND | 0,13000 € | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,18000 € | 0,18 € |
| 10 | 0,10100 € | 1,01 € |
| 50 | 0,07200 € | 3,60 € |
| 100 | 0,06300 € | 6,30 € |
| 500 | 0,04810 € | 24,05 € |
| 1.000 | 0,04351 € | 43,51 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,03559 € | 142,36 € |
| 8.000 | 0,03311 € | 264,88 € |
| 12.000 | 0,03187 € | 382,44 € |
| 20.000 | 0,03050 € | 610,00 € |
| 28.000 | 0,02969 € | 831,32 € |
| 40.000 | 0,02892 € | 1.156,80 € |
| Unit Price without VAT: | 0,18000 € |
|---|---|
| Unit Price with VAT: | 0,21420 € |

