CGA3E2C0G2A1R5C080AA is Obsolete and no longer manufactured.
Available Substitutes:

Direct


TDK
In Stock: 2.298
Unit Price: 0,10000 €
Datasheet

Direct


KYOCERA AVX
In Stock: 0
Unit Price: 0,04206 €
Datasheet

Direct


KYOCERA AVX
In Stock: 0
Unit Price: 0,03450 €
Datasheet

Direct


Knowles Syfer
In Stock: 0
Unit Price: 0,17133 €
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: 0,19701 €
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: 0,16305 €
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: 0,15498 €
Datasheet
1.5 pF ±0.25pF 100V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
1.5 pF ±0.25pF 100V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)

CGA3E2C0G2A1R5C080AA

DigiKey Part Number
445-12317-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
CGA3E2C0G2A1R5C080AA
Description
CAP CER 1.5PF 100V C0G 0603
Customer Reference
Detailed Description
1.5 pF ±0.25pF 100V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
CGA3E2C0G2A1R5C080AA Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Capacitance
Tolerance
±0.25pF
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
AEC-Q200
Applications
Failure Rate
-
Mounting Type
Package / Case
0603 (1608 Metric)
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
-
Thickness (Max)
0.035" (0.90mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes