

CGA3E2C0G2A122J080AA | |
|---|---|
DigiKey Part Number | 445-5737-2-ND - Tape & Reel (TR) 445-5737-1-ND - Cut Tape (CT) 445-5737-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CGA3E2C0G2A122J080AA |
Description | CAP CER 1200PF 100V C0G 0603 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 1200 pF ±5% 100V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CGA3E2C0G2A122J080AA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.90mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,15000 € | 0,15 € |
| 10 | 0,08900 € | 0,89 € |
| 50 | 0,06320 € | 3,16 € |
| 100 | 0,05520 € | 5,52 € |
| 500 | 0,04188 € | 20,94 € |
| 1.000 | 0,03777 € | 37,77 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,03071 € | 122,84 € |
| 8.000 | 0,02849 € | 227,92 € |
| 12.000 | 0,02738 € | 328,56 € |
| 20.000 | 0,02615 € | 523,00 € |
| 28.000 | 0,02543 € | 712,04 € |
| 40.000 | 0,02474 € | 989,60 € |
| Unit Price without VAT: | 0,15000 € |
|---|---|
| Unit Price with VAT: | 0,17850 € |

