

CGA3E2C0G1H681J080AD | |
|---|---|
DigiKey Part Number | 445-9800-2-ND - Tape & Reel (TR) 445-9800-1-ND - Cut Tape (CT) 445-9800-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CGA3E2C0G1H681J080AD |
Description | CAP CER 680PF 50V 0603 EPOXY |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 680 pF ±5% 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CGA3E2C0G1H681J080AD Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Epoxy Mountable |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0603 (1608 Metric) |
Tolerance ±5% | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Voltage - Rated | Thickness (Max) 0.037" (0.95mm) |
Temperature Coefficient |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,17000 € | 0,17 € |
| 10 | 0,09800 € | 0,98 € |
| 50 | 0,06960 € | 3,48 € |
| 100 | 0,06090 € | 6,09 € |
| 500 | 0,04642 € | 23,21 € |
| 1.000 | 0,04194 € | 41,94 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,03425 € | 137,00 € |
| 8.000 | 0,03183 € | 254,64 € |
| 12.000 | 0,03063 € | 367,56 € |
| 20.000 | 0,02929 € | 585,80 € |
| 28.000 | 0,02851 € | 798,28 € |
| 40.000 | 0,02775 € | 1.110,00 € |
| Unit Price without VAT: | 0,17000 € |
|---|---|
| Unit Price with VAT: | 0,20230 € |

