

CGA3E2C0G1H681J080AD | |
|---|---|
DigiKey Part Number | 445-9800-2-ND - Tape & Reel (TR) 445-9800-1-ND - Cut Tape (CT) 445-9800-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CGA3E2C0G1H681J080AD |
Description | CAP CER 680PF 50V 0603 EPOXY |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 680 pF ±5% 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CGA3E2C0G1H681J080AD Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Epoxy Mountable | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.037" (0.95mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,17000 € | 0,17 € |
| 10 | 0,09800 € | 0,98 € |
| 50 | 0,06980 € | 3,49 € |
| 100 | 0,06120 € | 6,12 € |
| 500 | 0,04662 € | 23,31 € |
| 1.000 | 0,04213 € | 42,13 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,03440 € | 137,60 € |
| 8.000 | 0,03198 € | 255,84 € |
| 12.000 | 0,03076 € | 369,12 € |
| 20.000 | 0,02942 € | 588,40 € |
| 28.000 | 0,02863 € | 801,64 € |
| 40.000 | 0,02788 € | 1.115,20 € |
| Unit Price without VAT: | 0,17000 € |
|---|---|
| Unit Price with VAT: | 0,20230 € |

