

CGA3E2C0G1H4R7C080AD | |
|---|---|
DigiKey Part Number | 445-9789-2-ND - Tape & Reel (TR) 445-9789-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | CGA3E2C0G1H4R7C080AD |
Description | CAP CER 4.7PF 50V 0603 EPOXY |
Customer Reference | |
Detailed Description | 4.7 pF ±0.25pF 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CGA3E2C0G1H4R7C080AD Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Obsolete | |
Capacitance | ||
Tolerance | ±0.25pF | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Epoxy Mountable | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.037" (0.95mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,13000 € | 0,13 € |
| 10 | 0,07500 € | 0,75 € |
| 100 | 0,04790 € | 4,79 € |
| 1.000 | 0,03343 € | 33,43 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,02791 € | 111,64 € |
| Unit Price without VAT: | 0,13000 € |
|---|---|
| Unit Price with VAT: | 0,15470 € |

