

CGA3E2C0G1H330J080AD | |
|---|---|
DigiKey Part Number | 445-9784-2-ND - Tape & Reel (TR) 445-9784-1-ND - Cut Tape (CT) 445-9784-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CGA3E2C0G1H330J080AD |
Description | CAP CER 33PF 50V 0603 EPOXY |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 33 pF ±5% 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CGA3E2C0G1H330J080AD Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Epoxy Mountable |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0603 (1608 Metric) |
Tolerance ±5% | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Voltage - Rated | Thickness (Max) 0.037" (0.95mm) |
Temperature Coefficient |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,17000 € | 0,17 € |
| 10 | 0,09700 € | 0,97 € |
| 50 | 0,06900 € | 3,45 € |
| 100 | 0,06040 € | 6,04 € |
| 500 | 0,04604 € | 23,02 € |
| 1.000 | 0,04161 € | 41,61 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,03397 € | 135,88 € |
| 8.000 | 0,03158 € | 252,64 € |
| 12.000 | 0,03038 € | 364,56 € |
| 20.000 | 0,02905 € | 581,00 € |
| 28.000 | 0,02828 € | 791,84 € |
| 40.000 | 0,02753 € | 1.101,20 € |
| Unit Price without VAT: | 0,17000 € |
|---|---|
| Unit Price with VAT: | 0,20230 € |

