

CGA3E2C0G1H272J080AA | |
|---|---|
DigiKey Part Number | 445-5657-2-ND - Tape & Reel (TR) 445-5657-1-ND - Cut Tape (CT) 445-5657-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CGA3E2C0G1H272J080AA |
Description | CAP CER 2700PF 50V C0G 0603 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 2700 pF ±5% 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CGA3E2C0G1H272J080AA Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0603 (1608 Metric) |
Tolerance ±5% | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Voltage - Rated | Thickness (Max) 0.035" (0.90mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,14000 € | 0,14 € |
| 10 | 0,08100 € | 0,81 € |
| 50 | 0,05720 € | 2,86 € |
| 100 | 0,04990 € | 4,99 € |
| 500 | 0,03764 € | 18,82 € |
| 1.000 | 0,03386 € | 33,86 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,02741 € | 109,64 € |
| 8.000 | 0,02537 € | 202,96 € |
| 12.000 | 0,02435 € | 292,20 € |
| 20.000 | 0,02322 € | 464,40 € |
| 28.000 | 0,02256 € | 631,68 € |
| 40.000 | 0,02193 € | 877,20 € |
| Unit Price without VAT: | 0,14000 € |
|---|---|
| Unit Price with VAT: | 0,16660 € |

