

CGA3E2C0G1H222J080AD | |
|---|---|
DigiKey Part Number | 445-9774-2-ND - Tape & Reel (TR) 445-9774-1-ND - Cut Tape (CT) 445-9774-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CGA3E2C0G1H222J080AD |
Description | CAP CER 2200PF 50V 0603 EPOXY |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 2200 pF ±5% 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CGA3E2C0G1H222J080AD Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Epoxy Mountable | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.037" (0.95mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,19000 € | 0,19 € |
| 10 | 0,11000 € | 1,10 € |
| 50 | 0,07840 € | 3,92 € |
| 100 | 0,06890 € | 6,89 € |
| 500 | 0,05282 € | 26,41 € |
| 1.000 | 0,04786 € | 47,86 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,03928 € | 157,12 € |
| 8.000 | 0,03661 € | 292,88 € |
| 12.000 | 0,03527 € | 423,24 € |
| 20.000 | 0,03378 € | 675,60 € |
| 28.000 | 0,03291 € | 921,48 € |
| 40.000 | 0,03208 € | 1.283,20 € |
| Unit Price without VAT: | 0,19000 € |
|---|---|
| Unit Price with VAT: | 0,22610 € |

