

CGA3E2C0G1H1R5C080AA | |
|---|---|
DigiKey Part Number | 445-5615-2-ND - Tape & Reel (TR) 445-5615-1-ND - Cut Tape (CT) 445-5615-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CGA3E2C0G1H1R5C080AA |
Description | CAP CER 1.5PF 50V C0G 0603 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 1.5 pF ±0.25pF 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CGA3E2C0G1H1R5C080AA Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0603 (1608 Metric) |
Tolerance ±0.25pF | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Voltage - Rated | Thickness (Max) 0.035" (0.90mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CGA3E2NP02A1R5C080AA | TDK | 2.298 | 445-12343-1-ND | 0,10000 € | Upgrade |
| CGJ3E2C0G1H1R5C080AA | TDK | 278 | 445-13326-1-ND | 0,22000 € | Parametric Equivalent |
| AC0603CRNPO9BN1R5 | YAGEO | 19.899 | 13-AC0603CRNPO9BN1R5CT-ND | 0,08000 € | Parametric Equivalent |
| C0603C159C5GACAUTO | KEMET | 14.543 | 399-C0603C159C5GACAUTOCT-ND | 0,31000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,12000 € | 0,12 € |
| 10 | 0,06800 € | 0,68 € |
| 50 | 0,04760 € | 2,38 € |
| 100 | 0,04130 € | 4,13 € |
| 500 | 0,03086 € | 15,43 € |
| 1.000 | 0,02766 € | 27,66 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,02219 € | 88,76 € |
| 8.000 | 0,02045 € | 163,60 € |
| 12.000 | 0,01959 € | 235,08 € |
| 20.000 | 0,01862 € | 372,40 € |
| 28.000 | 0,01806 € | 505,68 € |
| 40.000 | 0,01752 € | 700,80 € |
| Unit Price without VAT: | 0,12000 € |
|---|---|
| Unit Price with VAT: | 0,14280 € |

